Parametric Equivalent

3-175778-2 | |
|---|---|
DigiKey Part Number | 17-3-175778-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-175778-2 |
Description | CT CRIMP REC HSG 12P BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBVP-12V-S | JST Sales America Inc. | 449 | 455-PBVP-12V-S-ND | € 0,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,28405 | € 8 521,50 |
| Unit Price without VAT: | € 0,28405 |
|---|---|
| Unit Price with VAT: | € 0,34654 |


