
3-1740199-5 | |
|---|---|
DigiKey Part Number | 17-3-1740199-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-1740199-5 |
Description | CONN D-SUB PLUG 25P SMD R/A SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 31.5µin (0.80µm) |
Connector Style | Current Rating (Amps) 4.5A |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents, Mounting Brackets |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 105°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |

