Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3-1634587-2 | |
|---|---|
DigiKey Part Number | A118458-ND |
Manufacturer | |
Manufacturer Product Number | 3-1634587-2 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 3-1634587-2 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.411" (10.43mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09644147212 | HARTING | 0 | 1195-2456-ND | € 95,16640 | Similar |
| 09644147242 | HARTING | 0 | 1195-2458-ND | € 93,32080 | Similar |
| 09664126603 | HARTING | 0 | 09664126603-ND | € 15,53600 | Similar |
| 09664127603 | HARTING | 0 | 09664127603-ND | € 13,90000 | Similar |
| 09664137603 | HARTING | 0 | 09664137603-ND | € 12,95680 | Similar |












