154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
3-100668-0
3-100668-0

3-100668-0

DigiKey Part Number
A128702-ND
Manufacturer
Manufacturer Product Number
3-100668-0
Description
CONN HEADER 154POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3-100668-0 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Termination
Press-Fit
Series
Connector Usage
Backplane
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Current Rating (Amps)
1.5 A
Connector Style
A 22
Voltage Rating
500Vrms
Number of Positions
154 (110 + 44 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Board Guide
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
5 + 2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 273
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 16,79000€ 16,79
10€ 14,27200€ 142,72
30€ 13,20700€ 396,21
50€ 12,73940€ 636,97
100€ 12,13160€ 1 213,16
250€ 11,37268€ 2 843,17
500€ 10,83054€ 5 415,27
Manufacturers Standard Package
Unit Price without VAT:€ 16,79000
Unit Price with VAT:€ 20,48380