
292180-1 | |
|---|---|
DigiKey Part Number | A108355-ND |
Manufacturer | |
Manufacturer Product Number | 292180-1 |
Description | CONN RCPT MINI-DRAWER 6P PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Sockets Panel Mount Black Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 292180-1 Models |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tray | Contact Layout, Typical 4 Signal, 2 Power |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style Mini-Drawer | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,00000 | € 7,00 |
| 10 | € 5,95300 | € 59,53 |
| 25 | € 5,57960 | € 139,49 |
| 50 | € 5,31340 | € 265,67 |
| 100 | € 5,05980 | € 505,98 |
| 400 | € 4,58848 | € 1 835,39 |
| 800 | € 4,36965 | € 3 495,72 |
| 1 200 | € 4,24657 | € 5 095,88 |
| Unit Price without VAT: | € 7,00000 |
|---|---|
| Unit Price with VAT: | € 8,54000 |

