
292175-7 | |
|---|---|
DigiKey Part Number | A116247TR-ND - Tape & Reel (TR) A116247CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 292175-7 |
Description | CONN HEADER SMD 7POS 2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292175-7 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Insulation Height 0.307" (7.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,99000 | € 1,99 |
| 10 | € 1,69100 | € 16,91 |
| 100 | € 1,43730 | € 143,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 1,27787 | € 894,51 |
| 1 400 | € 1,21691 | € 1 703,67 |
| 2 100 | € 1,18260 | € 2 483,46 |
| 3 500 | € 1,14078 | € 3 992,73 |
| 4 900 | € 1,11404 | € 5 458,80 |
| 7 000 | € 1,08639 | € 7 604,73 |
| Unit Price without VAT: | € 1,99000 |
|---|---|
| Unit Price with VAT: | € 2,42780 |

