
2820350-1 | |
|---|---|
DigiKey Part Number | 2820350-1-ND |
Manufacturer | |
Manufacturer Product Number | 2820350-1 |
Description | C/A, INTERNAL HD MINI SAS, 100 O |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 0.984' (300.00mm, 11.811") Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 2820350-1 Models |
Category | Fastening Type Latch Lock |
Manufacturer TE Connectivity AMP Connectors | Cable Type Flat |
Packaging Bag | Length 0.984' (300.00mm, 11.811") |
Part Status Active | Color Black |
Cable Connectors miniSAS HD 4x | Shielding Unshielded |
Number of Positions 36 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Base Product Number |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 58,46959 | € 58 469,59 |
| Unit Price without VAT: | € 58,46959 |
|---|---|
| Unit Price with VAT: | € 71,33290 |

