60 Position OSFP Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position OSFP Receptacle Connector Solder Surface Mount, Right Angle
2344064-4
2344064-4

2344064-4

DigiKey Part Number
17-2344064-4TR-ND - Tape & Reel (TR)
17-2344064-4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2344064-4
Description
CONNECTOR ASSEMBLY, SMT, OSFP 11
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
60 Position OSFP Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
OSFP
Base Product Number
Number of Positions
60
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 750€ 7,99599€ 69 964,91
Manufacturers Standard Package
Unit Price without VAT:€ 7,99599
Unit Price with VAT:€ 9,75511