
2336568-6 | |
|---|---|
DigiKey Part Number | 17-2336568-6-ND |
Manufacturer | |
Manufacturer Product Number | 2336568-6 |
Description | CONN EDGE DUAL FML 168POS 0.024 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2336568-6 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 28; 14; 28; 14 | Color Black |
Number of Positions 168 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | € 10,97294 | € 12 640,83 |
| Unit Price without VAT: | € 10,97294 |
|---|---|
| Unit Price with VAT: | € 13,38699 |

