


2334100-3 | |
|---|---|
DigiKey Part Number | 17-2334100-3-ND |
Manufacturer | |
Manufacturer Product Number | 2334100-3 |
Description | D-SUB CRIMP MALE 25 POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 2334100-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Grounding Indents |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions 25 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,26000 | € 7,26 |
| 10 | € 6,16900 | € 61,69 |
| 25 | € 5,78200 | € 144,55 |
| 50 | € 5,50620 | € 275,31 |
| 100 | € 5,24330 | € 524,33 |
| 250 | € 4,91508 | € 1 228,77 |
| 500 | € 4,68068 | € 2 340,34 |
| 1 000 | € 4,45749 | € 4 457,49 |
| Unit Price without VAT: | € 7,26000 |
|---|---|
| Unit Price with VAT: | € 8,85720 |

