
2331813-7 | |
|---|---|
DigiKey Part Number | 17-2331813-7TR-ND - Tape & Reel (TR) 17-2331813-7CT-ND - Cut Tape (CT) 17-2331813-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2331813-7 |
Description | CABLE REC ASSY, 84 P, VERT, SLIV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2331813-7 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions/Bay/Row 14; 28 | Color Black |
Number of Positions 84 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.024" (0.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,72000 | € 8,72 |
| 10 | € 7,41400 | € 74,14 |
| 25 | € 6,94920 | € 173,73 |
| 50 | € 6,61720 | € 330,86 |
| 100 | € 6,30130 | € 630,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 5,94823 | € 1 784,47 |
| 600 | € 5,66457 | € 3 398,74 |
| 900 | € 5,50500 | € 4 954,50 |
| 1 500 | € 5,31039 | € 7 965,59 |
| Unit Price without VAT: | € 8,72000 |
|---|---|
| Unit Price with VAT: | € 10,63840 |

