
2321538-2 | |
|---|---|
DigiKey Part Number | 17-2321538-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2321538-2 |
Description | TAB1.2X0.6,TERMINAL,SWS,CB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2321538-2 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | € 0,05350 | € 1 498,00 |
| Unit Price without VAT: | € 0,05350 |
|---|---|
| Unit Price with VAT: | € 0,06527 |

