5 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
Taking Commercial Drone Reliability to New Heights

2314875-5

DigiKey Part Number
17-2314875-5-ND
Manufacturer
Manufacturer Product Number
2314875-5
Description
5P,2MM,BB,REC,SRVT,2.7,SN,TB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
2314875-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.177" (4.50mm)
Part Status
Active
Contact Length - Post
0.106" (2.69mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
125V
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
118.1µin (3.00µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 797
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 0,78000€ 0,78
55€ 0,58618€ 32,24
110€ 0,55800€ 61,38
550€ 0,49807€ 273,94
1 045€ 0,47600€ 497,42
5 005€ 0,42620€ 2 133,13
10 010€ 0,40587€ 4 062,76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,78000
Unit Price with VAT:€ 0,95160