
2311162-2 | |
|---|---|
DigiKey Part Number | 17-2311162-2-ND |
Manufacturer | |
Manufacturer Product Number | 2311162-2 |
Description | DYNAMIC D-3 FMLB REC CONT AU0.38 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2311162-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bag | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,69800 | € 6,98 |
| 25 | € 0,65360 | € 16,34 |
| 50 | € 0,62260 | € 31,13 |
| 100 | € 0,59280 | € 59,28 |
| 250 | € 0,55568 | € 138,92 |
| 500 | € 0,52914 | € 264,57 |
| 1 000 | € 0,50386 | € 503,86 |
| 3 000 | € 0,46628 | € 1 398,84 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

