
2293255-1 | |
|---|---|
DigiKey Part Number | A125152TR-ND - Tape & Reel (TR) A125152CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2293255-1 |
Description | CONN QC RCPT 16-20AWG .187 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2293255-1 Models |
Category | Length - Overall 0.591" (15.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.032" (0.81mm) / 0.020" (0.51mm) | Base Product Number |
Tab Length 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,06680 | € 1,67 |
| 50 | € 0,06380 | € 3,19 |
| 100 | € 0,06070 | € 6,07 |
| 250 | € 0,05684 | € 14,21 |
| 500 | € 0,05412 | € 27,06 |
| 1 000 | € 0,05153 | € 51,53 |
| 2 500 | € 0,04830 | € 120,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,04453 | € 534,36 |
| 24 000 | € 0,04241 | € 1 017,84 |
| 36 000 | € 0,04121 | € 1 483,56 |
| 60 000 | € 0,03975 | € 2 385,00 |
| 84 000 | € 0,03882 | € 3 260,88 |
| 120 000 | € 0,03786 | € 4 543,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

