74 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2291316-2

DigiKey Part Number
17-2291316-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2291316-2
Description
RCPT CONN VERTICAL 74 POSN SLIVE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
74 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2291316-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.024" (0.60mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Features
Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Center Strip Contacts
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
74
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 9,24637€ 55 478,22
Manufacturers Standard Package
Unit Price without VAT:€ 9,24637
Unit Price with VAT:€ 11,28057