
2278584-2 | |
|---|---|
DigiKey Part Number | 17-2278584-2-ND |
Manufacturer | |
Manufacturer Product Number | 2278584-2 |
Description | 67 POS,MIXED,REC HSG,ASSY,SEALED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 67 Rectangular Connectors - Housings Housing for Female Insert Black |
Datasheet | Datasheet |
EDA/CAD Models | 2278584-2 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 148 | € 7,95691 | € 40 962,17 |
| Unit Price without VAT: | € 7,95691 |
|---|---|
| Unit Price with VAT: | € 9,70743 |

