



2246667-2 | |
|---|---|
DigiKey Part Number | 17-2246667-2-ND |
Manufacturer | |
Manufacturer Product Number | 2246667-2 |
Description | DUAL BAND PUCK ANTENNA ASSY, 1.1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace MHF Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2246667-2 Models |
Category | VSWR 3.5 |
Manufacturer TE Connectivity AMP Connectors | Return Loss -5dB |
Packaging Bag | Gain 1.2dBi, 4.7dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard WiFi | Features Cable - 136.5mm |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination MHF |
Frequency (Center/Band) 2.44GHz, 5.5GHz | Mounting Type Panel Mount |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.875GHz | Height (Max) 0.240" (6.10mm) |
Antenna Type PCB Trace | Applications Wi-Fi |
Number of Bands 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 872 | € 13,75252 | € 67 002,28 |
| Unit Price without VAT: | € 13,75252 |
|---|---|
| Unit Price with VAT: | € 16,77807 |

