
2232342-1 | |
|---|---|
DigiKey Part Number | A131064TR-ND - Tape & Reel (TR) A131064CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2232342-1 |
Description | PL EX 187 REC 22-16 AWG 0.3 X 22 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2232342-1 Models |
Category | Tab Thickness 0.020" (0.51mm) |
Manufacturer TE Connectivity AMP Connectors | Tab Length 0.248" (6.30mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,06000 | € 0,60 |
| 25 | € 0,05680 | € 1,42 |
| 50 | € 0,05400 | € 2,70 |
| 100 | € 0,05150 | € 5,15 |
| 250 | € 0,04824 | € 12,06 |
| 500 | € 0,04592 | € 22,96 |
| 1 000 | € 0,04373 | € 43,73 |
| 2 500 | € 0,04099 | € 102,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,03969 | € 238,14 |
| 12 000 | € 0,03779 | € 453,48 |
| 18 000 | € 0,03672 | € 660,96 |
| 30 000 | € 0,03542 | € 1 062,60 |
| 42 000 | € 0,03459 | € 1 452,78 |
| 60 000 | € 0,03373 | € 2 023,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

