




2227670-2 | |
|---|---|
DigiKey Part Number | A123369-ND |
Manufacturer | |
Manufacturer Product Number | 2227670-2 |
Description | CONN ZQSFP+ RCP CAGE 2X2 152P RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227670-2 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type ZQSFP+ | Base Product Number |
Number of Positions 152 (38 x 4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 78,95000 | € 78,95 |
| 12 | € 66,25000 | € 795,00 |
| 36 | € 61,31333 | € 2 207,28 |
| 60 | € 59,14517 | € 3 548,71 |
| 108 | € 56,74574 | € 6 128,54 |
| Unit Price without VAT: | € 78,95000 |
|---|---|
| Unit Price with VAT: | € 96,31900 |

