
2205133-5 | |
|---|---|
DigiKey Part Number | 2205133-5-ND |
Manufacturer | |
Manufacturer Product Number | 2205133-5 |
Description | CBL ASSY IND MINI TO RJ45 16.4" |
Customer Reference | |
Detailed Description | Cable Assembly Industrial Mini, Type 1 to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Color Black |
Packaging Box | Shielding Unshielded |
Part Status Obsolete | Usage Industrial Environments |
Connector Type Industrial Mini, Type 1 to RJ45, 8p8c | Base Product Number |
Length 16.40' (5.00m) |

