
2170274-1 | |
|---|---|
DigiKey Part Number | 2170274-1-ND |
Manufacturer | |
Manufacturer Product Number | 2170274-1 |
Description | CONN SFP+ CAGE 1X4 W/HSINK R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type SFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 4) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 35,90283 | € 2 154,17 |
| Unit Price without VAT: | € 35,90283 |
|---|---|
| Unit Price with VAT: | € 43,80145 |

