
2143316-3 | |
|---|---|
DigiKey Part Number | A118676-ND |
Manufacturer | |
Manufacturer Product Number | 2143316-3 |
Description | CONN RCPT IMPACT 96POS EDGE MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 0.75A |
Connector Style Impact, Guide Right | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 6 | Base Product Number |
Number of Columns 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 040 | € 15,85361 | € 32 341,36 |
| Unit Price without VAT: | € 15,85361 |
|---|---|
| Unit Price with VAT: | € 19,34140 |

