Image for 213763-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213763-1

DigiKey Part Number
213763-1-ND
Manufacturer
Manufacturer Product Number
213763-1
Description
CONN PLUG 104POS PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
104 Connector Plug, Male Pins Panel Mount Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
8
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Series
Termination
Solder
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Male Pins
Color
Blue
Number of Positions
104
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Pitch
0.175" (4.44mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
72€ 218,47986€ 15 730,55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 218,47986
Unit Price with VAT:€ 266,54543