Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2081235-1 | |
|---|---|
DigiKey Part Number | A107436-ND |
Manufacturer | |
Manufacturer Product Number | 2081235-1 |
Description | CONN SMA JACK R/A 50OHM PCB |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Box | Center Contact Material Copper Alloy |
Part Status Obsolete | Body Material Zinc |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Shield Termination Solder | Operating Temperature -65°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732513131 | Molex | 0 | 900-0732513131-ND | € 2,35421 | Parametric Equivalent |
| 0733910080 | Molex | 4 020 | WM4088-ND | € 3,25000 | Parametric Equivalent |
| 0733910082 | Molex | 0 | 900-0733910082-ND | € 2,08095 | Parametric Equivalent |
| 0733910292 | Molex | 0 | 0733910292-ND | € 1,53999 | Parametric Equivalent |
| 142-0701-306 | Cinch Connectivity Solutions Johnson | 5 168 | J988-ND | € 6,93000 | Parametric Equivalent |









