
2041441-1 | |
|---|---|
DigiKey Part Number | A118339-ND |
Manufacturer | |
Manufacturer Product Number | 2041441-1 |
Description | CONN RCPT DISPLAYPORT 20POS VERT |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2041441-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Features Board Lock |
Packaging Tray | Number of Ports 1 |
Part Status Obsolete | Contact Finish Gold |
Connector Type DisplayPort | Shell/Shielding Material Phosphor Bronze |
Number of Contacts 20 | Material Flammability Rating UL94 V-0 |
Gender Receptacle | Insulation Color Black |
Mounting Type Through Hole | Base Product Number |
Mounting Feature Vertical |







