
2007836-1 | |
|---|---|
DigiKey Part Number | 2007836-1-ND |
Manufacturer | |
Manufacturer Product Number | 2007836-1 |
Description | CONN HEADER 192POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2007836-1 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Number of Positions 192 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.91mm) | Voltage Rating 30V |
Number of Rows 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 016 | € 11,84956 | € 23 888,71 |
| Unit Price without VAT: | € 11,84956 |
|---|---|
| Unit Price with VAT: | € 14,45646 |

