
2007022-1 | |
|---|---|
DigiKey Part Number | A119694-ND |
Manufacturer | |
Manufacturer Product Number | 2007022-1 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded, EMI Finger |
Packaging Tray | Ratings Cat5 |
Part Status Obsolete | Features Board Guide, Gigabit |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5569381-1 | TE Connectivity AMP Connectors | 639 | A31482-ND | € 13,33000 | Similar |



