
2-5120603-1 | |
|---|---|
DigiKey Part Number | 17-2-5120603-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-5120603-1 |
Description | 1FHR,64,30A/S,R,N,S11,12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2-5120603-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Connector Type Receptacle | Mated Stacking Heights 12mm |
Number of Positions 64 | Height Above Board 0.290" (7.37mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 9,59549 | € 4 317,97 |
| Unit Price without VAT: | € 9,59549 |
|---|---|
| Unit Price with VAT: | € 11,70650 |

