Similar

2-350087-0 | |
|---|---|
DigiKey Part Number | 2-350087-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-350087-0 |
Description | CABLE TIE HLDR SNGL SCREW #8 BLK |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
Category | Mounting Type Screw, #8 (M4) |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 0.75" L x 0.50" W x 0.12" H (19.1mm x 12.7mm x 3.0mm) |
Series | For Use With/Related Products Cable Ties up to 0.230" (5.8mm) Width |
Packaging Bag | Material Nylon |
Part Status Obsolete | Color Black |
Type Single Opening | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-350087-0 | TE Connectivity Raychem Cable Protection | 0 | A112046-ND | € 0,51071 | Similar |


