Image for 2-330953-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-330953-1

DigiKey Part Number
2-330953-1-ND
Manufacturer
Manufacturer Product Number
2-330953-1
Description
CONN TNC PLUG STR 50 OHM
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2-330953-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
11 GHz
Packaging
Box
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Shield Termination
Crimp
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-142, 142A, 142B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 83 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10€ 389,47100€ 3 894,71
Unit Price without VAT:€ 389,47100
Unit Price with VAT:€ 475,15462

Other Suppliers on DigiKey

83In Stock
Ships from WEC