Ring Terminal Connector 1/2 Stud Circular 16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-328976-1

DigiKey Part Number
A135551-ND
Manufacturer
Manufacturer Product Number
2-328976-1
Description
CONN RING CIRC 16AWG #1/2 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-328976-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Insulation Restriction, Serrated Termination
Part Status
Active
Color
Blue, Blue Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/2 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.053" ~ 0.130" (1.35mm ~ 3.30mm)
Width - Outer Edges
0.713" (18.11mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.355" (34.42mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€ 1,34060€ 2 681,20
Unit Price without VAT:€ 1,34060
Unit Price with VAT:€ 1,63553