Similar

2-327938-2 | |
|---|---|
DigiKey Part Number | 2-327938-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-327938-2 |
Description | CONN TERM RECT TONG 16-22 AWG #6 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 16-22 AWG 6 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Obsolete | Features Serrated Termination |
Terminal Type Rectangular Tongue | Color Red |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Copper |
Tab Thickness 0.031" (0.79mm) | Diameter - Ring ID 0.145" (3.68mm) |
Length - Overall 1.109" (28.17mm) | Base Product Number |
Width - Outer Edges 0.302" (7.67mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-327938-1 | TE Connectivity AMP Connectors | 846 | A135547-ND | € 1,21000 | Similar |


