3 Position Rectangular Plug Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-284970-3

DigiKey Part Number
2-284970-3-ND
Manufacturer
Manufacturer Product Number
2-284970-3
Description
DUOPLUG STD, 2 POS, FEMALE CON
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector IDC Tin
Datasheet
 Datasheet
EDA/CAD Models
2-284970-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Box
Cable Termination
IDC
Part Status
Obsolete
Wire Type
Discrete
Connector Type
Plug
Contact Finish
Tin
Contact Type
Female Socket
Color
Green
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.