
2-1747414-3 | |
|---|---|
DigiKey Part Number | 17-2-1747414-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1747414-3 |
Description | DYNAMIC D4200 TAB HSG F/H 3P/Y |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1747414-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 2,09160 | € 836,64 |
| Unit Price without VAT: | € 2,09160 |
|---|---|
| Unit Price with VAT: | € 2,55175 |

