
2-1734264-1 | |
|---|---|
DigiKey Part Number | 2-1734264-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1734264-1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734264-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Features Board Guide |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,86558 | € 2 163,95 |
| Unit Price without VAT: | € 0,86558 |
|---|---|
| Unit Price with VAT: | € 1,05601 |


