Tab Contact Gold 28-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1903111-4

DigiKey Part Number
17-1903111-4TR-ND - Tape & Reel (TR)
17-1903111-4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1903111-4
Description
DYNAMIC D1000 TAB CONT AU 0.2UM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Tab Contact Gold 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1903111-4 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
28-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
7.87µin (0.200µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,24000€ 2,40
25€ 0,22480€ 5,62
50€ 0,21400€ 10,70
100€ 0,20380€ 20,38
250€ 0,19104€ 47,76
500€ 0,18192€ 90,96
1 000€ 0,17322€ 173,22
2 500€ 0,16236€ 405,90
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,15569€ 934,14
12 000€ 0,14826€ 1 779,12
18 000€ 0,14408€ 2 593,44
30 000€ 0,13898€ 4 169,40
42 000€ 0,13572€ 5 700,24
60 000€ 0,13235€ 7 941,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160