


1892912-3 | |
|---|---|
DigiKey Part Number | 1892912-3-ND |
Manufacturer | |
Manufacturer Product Number | 1892912-3 |
Description | CONN RCPT MULTI-BEAM 48P PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Sockets Panel Mount Multi-Beam |
Datasheet | Datasheet |
Category | Number of Positions 48 |
Manufacturer TE Connectivity AMP Connectors | Number of Positions Loaded All |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Features Guide Pin |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Connector Style Multi-Beam | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,09000 | € 6,09 |
| 10 | € 5,17300 | € 51,73 |
| 25 | € 4,84880 | € 121,22 |
| 50 | € 4,61720 | € 230,86 |
| 200 | € 4,18690 | € 837,38 |
| 400 | € 3,98718 | € 1 594,87 |
| 600 | € 3,87480 | € 2 324,88 |
| 1 000 | € 3,73778 | € 3 737,78 |
| Unit Price without VAT: | € 6,09000 |
|---|---|
| Unit Price with VAT: | € 7,42980 |

