
1888509-5 | |
|---|---|
DigiKey Part Number | 1888509-5-ND |
Manufacturer | |
Manufacturer Product Number | 1888509-5 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 1888509-5 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded, EMI Finger |
Series | Ratings Cat5 |
Packaging Bulk | LED Color Green, Yellow - Green, Yellow |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 12 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Board Edge; Panel Mount; Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 53,85362 | € 53 853,62 |
| Unit Price without VAT: | € 53,85362 |
|---|---|
| Unit Price with VAT: | € 65,70142 |


