Image for 1857785-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857785-1

DigiKey Part Number
1857785-1-ND
Manufacturer
Manufacturer Product Number
1857785-1
Description
CONN HEADER 125POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
125 Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
5
Series
Mounting Type
Board Edge, Through Hole, Right Angle
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Current Rating (Amps)
1.5 A
Connector Type
Header, Male Pins
Voltage Rating
500Vrms
Connector Style
B 25
Operating Temperature
-55°C ~ 125°C
Number of Positions
125
Base Product Number
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
495€ 16,41511€ 8 125,48
Manufacturers Standard Package
Unit Price without VAT:€ 16,41511
Unit Price with VAT:€ 20,02643