Image for 185010-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185010-1

DigiKey Part Number
17-185010-1-ND
Manufacturer
Manufacturer Product Number
185010-1
Description
BOIT M 2P H6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
185010-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Black
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 000€ 0,51213€ 2 048,52
Unit Price without VAT:€ 0,51213
Unit Price with VAT:€ 0,62480