
184130-1 | |
|---|---|
DigiKey Part Number | 184130-1-ND |
Manufacturer | |
Manufacturer Product Number | 184130-1 |
Description | CONN TERM RECT TONG 1/0 AWG #1/2 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Rectangular Tongue | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Diameter - Barrel ID 0.458" (11.63mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.720" (18.30mm) |
Tab Thickness 0.100" (2.54mm) | Diameter - Ring ID 0.562" (14.27mm) |
Length - Overall 5.270" (133.86mm) | Base Product Number |
Width - Outer Edges 0.850" (21.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 12,55185 | € 2 510,37 |
| Unit Price without VAT: | € 12,55185 |
|---|---|
| Unit Price with VAT: | € 15,31326 |

