
1823467-2 | |
|---|---|
DigiKey Part Number | 1823467-2-ND |
Manufacturer | |
Manufacturer Product Number | 1823467-2 |
Description | CONN RCPT HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Brown 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1823467-2 Models |
Category | Row Spacing 0.157" (4.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Brown |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 150 | € 2,00621 | € 24 375,45 |
| Unit Price without VAT: | € 2,00621 |
|---|---|
| Unit Price with VAT: | € 2,44758 |

