
1776226-1 | |
|---|---|
DigiKey Part Number | 1776226-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1776226-1 |
Description | TERM BLK 2P TOP ENTRY 2.5MM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1776226-1 Models |
Category | Voltage 250 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Wire Termination Solder |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature 105°C |
Positions Per Level 2 | Housing Material Polyphenylene Sulfide (PPS) |
Pitch 0.098" (2.50mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation Vertical with Board | Base Product Number |
Current 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,61311 | € 4 032,78 |
| Unit Price without VAT: | € 1,61311 |
|---|---|
| Unit Price with VAT: | € 1,96799 |

