
176204-1 | |
|---|---|
DigiKey Part Number | 176204-1-ND |
Manufacturer | |
Manufacturer Product Number | 176204-1 |
Description | CONN PLUG HSG 26POS 3.50MM |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug White 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.205" (5.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Holder |
Connector Type | Color White |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.138" (3.50mm) |

