
1740335-7 | |
|---|---|
DigiKey Part Number | A117293-ND |
Manufacturer | |
Manufacturer Product Number | 1740335-7 |
Description | CONN PIN 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1740335-7 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 000 | € 0,14696 | € 5 731,44 |
| Unit Price without VAT: | € 0,14696 |
|---|---|
| Unit Price with VAT: | € 0,17929 |

