
173635-1 | |
|---|---|
DigiKey Part Number | 173635-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173635-1 |
Description | CONN RING STUD RETAIN 16-22AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Stud Retaining 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173635-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Stud Retaining | Features Inner Teeth |
Width - Outer Edges 0.370" (9.40mm) | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Length - Overall 0.827" (21.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | € 0,12289 | € 4 424,04 |
| Unit Price without VAT: | € 0,12289 |
|---|---|
| Unit Price with VAT: | € 0,14993 |

