
1705219-1 | |
|---|---|
DigiKey Part Number | A135193-ND |
Manufacturer | |
Manufacturer Product Number | 1705219-1 |
Description | CONN HDR FUTUREBUS 24POS EDGE MT |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 1705219-1 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 6 |
Packaging Bulk | Mounting Type Board Edge, Through Hole, Right Angle |
Part Status Obsolete | Termination Solder |
Connector Type Header, Male Pins | Features Board Guide |
Connector Style Futurebus | Contact Finish Gold |
Number of Positions 24 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions Loaded 21 | Base Product Number |
Pitch 0.079" (2.00mm) |

