
167020-1 | |
|---|---|
DigiKey Part Number | 167020-1-ND |
Manufacturer | |
Manufacturer Product Number | 167020-1 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 000 | € 0,21932 | € 15 352,40 |
| Unit Price without VAT: | € 0,21932 |
|---|---|
| Unit Price with VAT: | € 0,26757 |










