
1658013-5 | |
|---|---|
DigiKey Part Number | A108928-ND |
Manufacturer | |
Manufacturer Product Number | 1658013-5 |
Description | CONN PLUG 200POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658013-5 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.168" (4.27mm) |
Number of Positions 200 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 20,72820 | € 2 072,82 |
| Unit Price without VAT: | € 20,72820 |
|---|---|
| Unit Price with VAT: | € 25,28840 |






